text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB1206ER1R0K

ILSB-1206 1 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB1206ER1R0K - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±10%
Rated Current-Max: 100mA
DC Resistance: 0.4Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$188.10
USD
Quantity
Unit Price
3,000
$0.0627
6,000
$0.0616
9,000
$0.0609
12,000+
$0.06
Product Variant Information section