text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER101K

ISC-1812 100 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay ISC1812ER101K - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Tolerance (%): ±10%
DC Resistance: 3.25Ω
Core Material: Ferrite
Test Frequency: 796kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 4
Dimension: L  4.7mm x W  3.4mm x H  3.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,700.00
USD
Quantity
Unit Price
500
$1.73
1,000+
$1.70
Product Variant Information section