Manufacturer Part #
LBCNF2012KKTR24MAD
240 nH 5.4 A 20mOhm Max 0805 (2012 Metric) MCOIL™ Unshielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TAIYO YUDEN LBCNF2012KKTR24MAD - Technical Attributes
Attributes Table
| Inductance-Nom: | 240H |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 5.4A |
| DC Resistance: | 20mΩ |
| Shielding: | No |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount