text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS15NJ02D

LQG Series 0402 15 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HS15NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.32Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,830,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325