text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS1N0S02D

LQG Series 0402 1 nH ±0.3 nH Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQG15HS1N0S02D - Technical Attributes
Attributes Table
Inductance-Nom: 1nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.07Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The LQG15HS1N0S02D is a 1 nH, 300 mA Surface Mount High Frequency Multilayer Inductor.

Features:

  • Inductance : 1.0nH±0.3nH
  • Test frequency : 100 MHz
  • Rated current : 300 mA
  • Self Resonance fequency : 10000 MHz

View the LQG1 Series of Multilayer Inductor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325