Manufacturer Part #
LQM18FN100M00D
LQM Series 0603 10 uH ±20 % Tol. 50 mA SMT High Frequency Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQM18FN100M00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LQM18FN100M00D - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 50mA |
| DC Resistance: | 0.9Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.0564
8,000
$0.0554
12,000
$0.0549
16,000
$0.0545
20,000+
$0.0532
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount