text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM2MPNR47MG0L

LQM Series 0806 0.47 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2451
Product Specification Section
Murata LQM2MPNR47MG0L - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Tolerance (%): ±20%
Rated Current-Max: 1600mA
DC Resistance: 0.06Ω
Case Size: 0806 (2016 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312,000
USA:
312,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22