text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN56NH02D

Inductor RF Chip Unshielded Thin Film 56nH 3% 300MHz 9Q-Factor Ceramic 100mA 3.9

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03TN56NH02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 56nH
Rated Current-Max: 0.1A
Tolerance (%): ±3%
DC Resistance-Max: 3.9Ω
Self Resonance Frequency: 2GHz
Core Material: Non-Magnetic
Test Frequency: 300MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$394.50
USD
Quantity
Unit Price
15,000
$0.0263
30,000
$0.0259
45,000
$0.0257
60,000
$0.0255
75,000+
$0.025
Product Variant Information section