text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012DR33KT000

MLF Series 0805 0.33 uH ±10 % Tol. 250 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012DR33KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Tolerance (%): ±10%
Rated Current-Max: 250mA
DC Resistance: 230mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
4,000
$0.106
8,000
$0.105
12,000
$0.104
20,000+
$0.102
Product Variant Information section