text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S2N2BT000

MLG Series 0402 2.2 nH ±0.1 nH Tol. 900mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TDK MLG1005S2N2BT000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.1nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 900mA
DC Resistance: 150mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.00
USD
Quantity
Unit Price
10,000
$0.0709
20,000+
$0.069
Product Variant Information section