text.skipToContent text.skipToNavigation

Manufacturer Part #

MLP2012H2R2MT0S1

MLP Series 0805 2.2 uH ±20% 1 A 195 mOhm Shileded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
TDK MLP2012H2R2MT0S1 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 1A
DC Resistance: 195mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
4,000
$0.19
8,000+
$0.186
Product Variant Information section