text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608DR47DT000

FIXED IND 470NH 500MA 546 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ1608DR47DT000 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±20%
Rated Current-Max: 500mA
DC Resistance: 420mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.60
USD
Quantity
Unit Price
4,000
$0.0734
8,000
$0.0722
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section