text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012A2R2MT000

MLZ Series 0805 2.2uH ±20 % Tolerance 650mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ2012A2R2MT000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 650mA
DC Resistance: 150mΩ
Shielding: Yes
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.113
12,000
$0.112
16,000+
$0.111
Product Variant Information section