text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012M100HT000

MLZ Series 0805 10 uH ±20% Tolerance 300 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TDK MLZ2012M100HT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 300mA
DC Resistance: 680mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
2,000
$0.0435
6,000
$0.0424
8,000
$0.0421
20,000
$0.0411
30,000+
$0.0402
Product Variant Information section