text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012N6R8LT000

MLZ Series 0805 6.8 uH ±20 % Tolerance 110 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ2012N6R8LT000 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Tolerance (%): ±20%
Rated Current-Max: 550mA
DC Resistance: 250mΩ
Shielding: Yes
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.60
USD
Quantity
Unit Price
4,000
$0.0734
8,000
$0.0722
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section