text.skipToContent text.skipToNavigation

Manufacturer Part #

NML06D4N7TRF

NML Series 0603 4.7 nH ±0.3 nH Tolerance 1 A SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NML06D4N7TRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 1A
DC Resistance: 0.2Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.40
USD
Quantity
Unit Price
2,000
$0.0627
4,000
$0.0617
8,000
$0.0606
10,000
$0.0603
30,000+
$0.0582
Product Variant Information section