text.skipToContent text.skipToNavigation

Manufacturer Part #

NML06J68NTRF

NML Series 0603 68 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
NIC Components NML06J68NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.8Ω
Shielding: Yes
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
4,000
$0.079
8,000
$0.0776
12,000
$0.0769
16,000
$0.0763
20,000+
$0.0746
Product Variant Information section