text.skipToContent text.skipToNavigation

Manufacturer Part #

WCLA1005V1-6R8-R

Auto Chip IND 1.19*0.66*0.6mm 6.8nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton WCLA1005V1-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (%): ±5%
Rated Current-Max: 680mA
DC Resistance: 260mΩ
Shielding: No
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1.19mm x W  0.66mm x H  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section