text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCCDS-100MC

0630CDMCCDS Series 10 uH ±20% 67 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida 0630CDMCCDS-100MC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 67mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 7 x 6.6 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725