text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCCDS-2R2MC

0630CDMCCDS Series 2.2 uH ±20% 15 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida 0630CDMCCDS-2R2MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 9.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 15mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 7 x 6.6 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,087.50
USD
Quantity
Unit Price
1,500+
$0.725
Product Variant Information section