text.skipToContent text.skipToNavigation

Manufacturer Part #

1025R-44K

Inductor; RF; Ind 10uH; Tol 10%; Cur 144mA; Axial; DCR 3.3 Ohms; SRF 50MHz

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 1025R-44K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 144mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 3.3Ω
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$8,445.00
USD
Quantity
Unit Price
4
$5.85
15
$5.79
40
$5.74
100
$5.70
250+
$5.63