text.skipToContent text.skipToNavigation

Manufacturer Part #

1277AS-H-2R2M=P2

1277AS Series 1210 2.2 uH ±20% 0.084 Ohm DCR Metal Alloy Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1277AS-H-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 84mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section