text.skipToContent text.skipToNavigation

Manufacturer Part #

13R332C

1300R Series 3.3 uH ±20% 1 kHz 4.8 A Unshielded Radial Lead Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 13R332C - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 4.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.013Ω
Dimension: L  13.5mm x D  9.5mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
200
$1.03
400
$1.01
600
$1.00
800
$0.99
1,000+
$0.97
Product Variant Information section