text.skipToContent text.skipToNavigation

Manufacturer Part #

13R473C

1300R Series 47 uH ±10 % 1 kHz 1.5 A Unshielded Radial Lead Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 13R473C - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.5A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.11Ω
Dimension: L  13.5mm x D  9.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
200
$0.535
600
$0.525
800
$0.52
2,000
$0.51
3,000+
$0.50
Product Variant Information section