text.skipToContent text.skipToNavigation

Manufacturer Part #

38H501C

3800 Series 0.50 uH ±20% 100 kHz 12.5 A Surface Mount Flat Core Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 38H501C - Technical Attributes
Attributes Table
Inductance-Nom: 0.5µH
Rated Current-Max: 12.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.7Ω
Dimension: L  10.4mm x W  10.4mm x H  5.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,391.00
USD
Quantity
Unit Price
650+
$2.14
Product Variant Information section