text.skipToContent text.skipToNavigation

Manufacturer Part #

46223C

4600 Series 22 uH ±20 % 120 mOhm 1.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 46223C - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 120mΩ
Dimension: L  7.3mm x W  7.3mm x H  4.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section