text.skipToContent text.skipToNavigation

Manufacturer Part #

46333C

4600 Series 33 uH ±20 % 10 kHz 1.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 46333C - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 190mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000+
$0.97
Product Variant Information section