Manufacturer Part #
AIUR-05-3R3M
AIUR-5 Series Ø8.5 x 9 mm 3.3 uH ±20% 2.8 A 13 mOhm Unshielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIUR-05-3R3M - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 13mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 9mm x D 8.5mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.45
750
$0.435
2,500
$0.425
3,750+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole