Manufacturer Part #
ASPI-0315FS-2R2M-T2
ASPI-0315FS Series 2.2 uH 2 A 58 mOhm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2217 | ||||||||||
Product Specification Section
Abracon ASPI-0315FS-2R2M-T2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPI-0315FS-2R2M-T2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 58mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -25°C to +120°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 3mm x W 3mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.23
4,000
$0.225
8,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount