text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-R68M-T15

Ind Power Molded Wirewound 680nH 20% 16A 2826 T/R

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Abracon ASPI-0630LR-R68M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 16A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.5mΩ
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.50
USD
Quantity
Unit Price
1,500+
$0.715
Product Variant Information section