text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4020S-150M-T

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 770mA 1616 T/R

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Abracon ASPI-4020S-150M-T - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 0.77A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 230mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.2mm x W  4.2mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$438.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.142
Product Variant Information section