text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-150M-T

ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Abracon ASPI-4030S-150M-T - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 190mΩ
Core Material: Nickel Zinc
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
166,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
2,000
$0.141
4,000
$0.14
6,000
$0.138
10,000+
$0.135
Product Variant Information section