Manufacturer Part #
AVR-1F131309SR36LT
AVR-1F131309S Series 360 nH ±15 % 83 A 0.17 mOhm Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Abracon AVR-1F131309SR36LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AVR-1F131309SR36LT - Technical Attributes
Attributes Table
| Inductance-Nom: | 360nH |
| Rated Current-Max: | 83A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.17mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Dimension: | L 13.3mm x W 9mm x H 9.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.93
600
$0.92
900
$0.91
1,200
$0.905
1,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount