text.skipToContent text.skipToNavigation

Manufacturer Part #

C-49U

C Series 0.032 H -20 to 50% Tol. 10A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-49U - Technical Attributes
Attributes Table
Inductance-Nom: 0.032H
Rated Current-Max: 10A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 0.19Ω
No of Terminals: 4
Dimension: L  88.9mm x W  92.075mm x H  107.95mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
66
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.16
USD
Quantity
Unit Price
6
$53.36
12
$52.92
18
$52.67
24
$52.49
30+
$51.92
Product Variant Information section