text.skipToContent text.skipToNavigation

Manufacturer Part #

CD105NP-470KC

CD Series 47 uH 10 % Tolerance 1.28 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD105NP-470KC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.28A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.17Ω
Dimension: L  10.4mm x W  9.4mm x H  5.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.00
USD
Quantity
Unit Price
500
$1.63
1,000+
$1.61
Product Variant Information section