text.skipToContent text.skipToNavigation

Manufacturer Part #

CD73NP-151KC

CD Series 150 uH ±10 % Tolerance 0.4 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD73NP-151KC - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 755MΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 2
Dimension: L  8.1mm x W  7.3mm x H  4mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section