text.skipToContent text.skipToNavigation

Manufacturer Part #

CD75NP-100KC

CD75 Series 10 uH ±10% 2.3 A 0.07 Ohm SMT Unshielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD75NP-100KC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.3A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 70mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$785.00
USD
Quantity
Unit Price
500
$0.795
1,000
$0.785
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section