text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP134NP-0R4NC

CDEP134 Series 0.4 uH ±30 % 3.2 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDEP134NP-0R4NC - Technical Attributes
Attributes Table
Inductance-Nom: 0.4µH
Rated Current-Max: 32A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 1.6mΩ
Dimension: L  13.9mm x W  13.9mm x H  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
500+
$2.65
Product Variant Information section