text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP145NP-4R2MC-170

CDEP Series 4.2 uH 20 % Tolerance 12.3 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDEP145NP-4R2MC-170 - Technical Attributes
Attributes Table
Inductance-Nom: 4.2µH
Rated Current-Max: 12.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 6.2mΩ
Dimension: L  14.9mm x W  14.9mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$3,100.00
USD
Quantity
Unit Price
500+
$6.20
Product Variant Information section