text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP147NP-6R1MC-125

CDEP147 Series 6.1 uH ±20 % 12.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDEP147NP-6R1MC-125 - Technical Attributes
Attributes Table
Inductance-Nom: 6.1µH
Rated Current-Max: 12.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.03mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  14.9mm x W  14.9mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,310.00
USD
Quantity
Unit Price
300
$1.80
600
$1.79
900
$1.78
1,200+
$1.77
Product Variant Information section