text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH2D09BNP-2R4MC

CDH Series 2.4 uH 20 % Tolerance 1 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDH2D09BNP-2R4MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.4µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 128mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3mm x W  2.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.50
USD
Quantity
Unit Price
1
$0.83
10
$0.785
50
$0.755
200
$0.73
750+
$0.695
Product Variant Information section