text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH53NP-2R2MC

CDH Series 2.2 uH ±20 % Tol. 2.03 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDH53NP-2R2MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.03A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 66MΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6mm x W  5.4mm x H  3.2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$892.50
USD
Quantity
Unit Price
1,500+
$0.595
Product Variant Information section