text.skipToContent text.skipToNavigation

Manufacturer Part #

CDMT40D30HF-3R3NC

CDMT40D30 Series 4.15 x 4.15 x 2.1 mm 3.3 uH ±20% 23 mΩ Metal Hybrid Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDMT40D30HF-3R3NC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 4.3A
Tolerance (%): ±30%
Shielding: No
DC Resistance: 23mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.15mm x W  4.15mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,560.00
USD
Quantity
Unit Price
2,000+
$2.28
Product Variant Information section