text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR6D28MNNP-2R0NC

CDR Series 2 uH 25 % Tolerance 4.75 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR6D28MNNP-2R0NC - Technical Attributes
Attributes Table
Inductance-Nom: 2µH
Rated Current-Max: 4.75A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 30mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6.8mm x W  6.8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,665.00
USD
Quantity
Unit Price
1,500+
$1.11
Product Variant Information section