text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR7D43MNNP-390NC

CDR Series 39 uH 25 % Tolerance 2.1 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR7D43MNNP-390NC - Technical Attributes
Attributes Table
Inductance-Nom: 39µH
Rated Current-Max: 2.1A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 140mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20
Product Variant Information section