text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH124NP-221MC

CDRH Series 220 uH 20 % Tolerance 0.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH124NP-221MC - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 700mΩ
Dimension: L  12.3mm x W  12.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
500
$1.13
1,000
$1.12
1,500+
$1.11
Product Variant Information section