text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125NP-102MC

CDRH125 Series 1 mH 0.40 A ±20% Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH125NP-102MC - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 0.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.18Ω
Dimension: L  12.3mm x W  12.3mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section