text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-3R5NC

CDRH127/LD Series 3.5 uH ±30 % Tol. 9.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH127/LDNP-3R5NC - Technical Attributes
Attributes Table
Inductance-Nom: 3.5µH
Rated Current-Max: 9.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 12.4MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12mm x W  12mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
20
$1.27
50
$1.26
150
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section