text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D11NP-390NC

CDRH Series 39 uH 30 % Tolerance 0.14 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D11NP-390NC - Technical Attributes
Attributes Table
Inductance-Nom: 39µH
Rated Current-Max: 0.14A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 785mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1
$0.83
10
$0.785
40
$0.755
150
$0.73
500+
$0.695
Product Variant Information section