text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D14NP-2R7NC

CDRH Series 2.7 uH 25 % Tolerance 1.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D14NP-2R7NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.7µH
Rated Current-Max: 1.45A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 70mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1
$0.68
10
$0.64
40
$0.62
150
$0.60
500+
$0.57
Product Variant Information section